Part Details for CA14214B-10 by L-com Inc
Overview of CA14214B-10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA14214B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5224
|
Newark | Cable Assy, 1/4" Ts Plug-Plug, 10 , Connector Type A:1/4" Ts Connector, Connector Type B:1/4" Ts Connector, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Black, Product Range:Ca14214B Series Rohs Compliant: Yes |L-Com CA14214B-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$19.5400 / $22.2200 | Buy Now |
DISTI #
5073-CA14214B-10-ND
|
DigiKey | CA 1/4""/1/4"" AUDIO BLU-ID 10FT Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.7540 / $10.1400 | Buy Now |
DISTI #
73602076
|
RS | TS Pro Audio Cable Assembly1/4 Male 1/4 MaleBlue 10.0 ft- | L-com CA14214B-10 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5900 | RFQ |
|
Onlinecomponents.com | CA 1/4""/1/4"" AUDIO BLU-ID 10FT RoHS: Compliant | 0 |
|
$19.8300 / $26.2500 | Buy Now |
DISTI #
CA14214B-10
|
L-com US | L-com now offers an extensive line of TS (Tip and Sleeve) 1/4" audio cables for use in professional audio applications including instrument connections and audio patching. Our quality constructed TS cables feature 22 AWG cable and are offered with myriad connector color code choices to help in identifying attached equipment. Contact us today with your custom length and connector requirements. Min Qty: 1 Package Multiple: 1 | 5 |
|
$5.0600 / $6.4000 | Buy Now |