Part Details for CA13509_STRADA-SQ-T2 by LEDIL
Overview of CA13509_STRADA-SQ-T2 by LEDIL
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA13509_STRADA-SQ-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5524
|
Newark | Tray /Assembly/Square/1 Pos/25 X 25Mm (D)/8,7M Rohs Compliant: Yes |Ledil CA13509_STRADA-SQ-T2 RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.7100 | Buy Now |
DISTI #
711-1313-ND
|
DigiKey | LENS CLEAR ASYM ADH TAPE SCREW Min Qty: 98 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4842 | Buy Now |
DISTI #
CA13509_STRADA-SQ-
|
Avnet Americas | Square Lens Assembly For LUXEON M LED - Tape and Reel (Alt: CA13509_STRADA-SQ-) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9139 / $1.3216 | Buy Now |
DISTI #
928-CA13509STRADASQT
|
Mouser Electronics | LED Lighting Lenses Assemblies Square Assembly 8.7mm 25+25mm RoHS: Compliant | 88 |
|
$2.0900 / $3.2000 | Buy Now |
DISTI #
E02:0323_07357119
|
Arrow Electronics | Square Optical Lens Black PMMA Screw/Pin/Tape Box RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 6 Weeks Date Code: 2404 | Europe - 588 |
|
$2.0671 / $2.2252 | Buy Now |
|
Future Electronics | STRADA Series 25 x 25 x 8.7 mm Square Clear Asymmetric Lens RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 98 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.0100 / $2.2800 | Buy Now |
|
Future Electronics | STRADA Series 25 x 25 x 8.7 mm Square Clear Asymmetric Lens RoHS: Compliant pbFree: Yes Min Qty: 2058 Package Multiple: 98 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.0100 / $2.0800 | Buy Now |
DISTI #
82088342
|
Verical | Square Optical Lens Black PMMA Screw/Pin/Tape Box RoHS: Compliant Min Qty: 294 Package Multiple: 294 Date Code: 2404 | Americas - 588 |
|
$2.0629 / $2.2206 | Buy Now |
DISTI #
CA13509_STRADA-SQ-T2
|
Avnet Silica | Square Lens Assembly For LUXEON M LED (Alt: CA13509_STRADA-SQ-T2) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA13509_STRADA-SQ-T2
|
EBV Elektronik | Square Lens Assembly For LUXEON M LED (Alt: CA13509_STRADA-SQ-T2) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Lead time: 7 Weeks, 0 Days | EBV - 294 |
|
Buy Now |
Part Details for CA13509_STRADA-SQ-T2
CA13509_STRADA-SQ-T2 CAD Models
CA13509_STRADA-SQ-T2 Part Data Attributes
|
CA13509_STRADA-SQ-T2
LEDIL
Buy Now
|
Compare Parts:
CA13509_STRADA-SQ-T2
LEDIL
|
Samacsys Manufacturer | LEDIL |