Part Details for CA13307_LAURA-O-WAS-PIN by LEDIL
Overview of CA13307_LAURA-O-WAS-PIN by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for CA13307_LAURA-O-WAS-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2212-ND
|
DigiKey | LED ASSY 1POS 21.6MM SQ WHITE Min Qty: 180 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1194 | Buy Now |
DISTI #
CA13307_LAURA-O-WA
|
Avnet Americas | Square Lens Array For XP-G2, XP-G, Oslon Square EC, LUXEON Rebel, NCSxx19A LED - Tape and Reel (Alt: CA13307_LAURA-O-WA) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Container: Reel | 0 |
|
$0.8398 / $1.1214 | Buy Now |
DISTI #
928-CA13307OWASPIN
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly square RoHS: Compliant | 0 |
|
$1.7400 / $2.8600 | Order Now |
|
Future Electronics | LAURA Series Square 1 Pos 21.6 x 21.6mm Oval Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 180 Container: Tray | 0Tray |
|
$1.7900 / $1.8900 | Buy Now |
DISTI #
CA13307
|
TME | LED lens, square, plexiglass PMMA, transparent, Colour: white Min Qty: 1 | 0 |
|
$1.4500 / $2.1000 | RFQ |
DISTI #
CA13307_LAURA-O-WAS-PIN
|
Avnet Silica | Square Lens Array For XP-G2, XP-G, Oslon Square EC, LUXEON Rebel, NCSxx19A LED (Alt: CA13307_LAURA-O-WAS-PIN) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA13307_LAURA-O-WAS-PIN
|
EBV Elektronik | Square Lens Array For XP-G2, XP-G, Oslon Square EC, LUXEON Rebel, NCSxx19A LED (Alt: CA13307_LAURA-O-WAS-PIN) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CA13307_LAURA-O-WAS-PIN
CA13307_LAURA-O-WAS-PIN CAD Models
CA13307_LAURA-O-WAS-PIN Part Data Attributes
|
CA13307_LAURA-O-WAS-PIN
LEDIL
Buy Now
|
Compare Parts:
CA13307_LAURA-O-WAS-PIN
LEDIL
|
Samacsys Manufacturer | LEDIL |