Part Details for CA13178_TINA3-WW by LEDIL
Overview of CA13178_TINA3-WW by LEDIL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA13178_TINA3-WW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA13178_TINA3-WW
|
Avnet Americas | ASSEMBLY ROUND 1 POS 16.1MM OD 6.8MM (H) - Tape and Reel (Alt: CA13178_TINA3-WW) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Container: Reel | 0 |
|
RFQ | |
DISTI #
CA13178_TINA3-WW
|
Avnet Americas | ASSEMBLY ROUND 1 POS 16.1MM OD 6.8MM (H) - Tape and Reel (Alt: CA13178_TINA3-WW) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Container: Reel | 0 |
|
RFQ |
Part Details for CA13178_TINA3-WW
CA13178_TINA3-WW CAD Models
CA13178_TINA3-WW Part Data Attributes:
|
CA13178_TINA3-WW
LEDIL
Buy Now
|
Compare Parts:
CA13178_TINA3-WW
LEDIL
|
Samacsys Manufacturer | LEDIL |