Part Details for CA12957_BOOM-XW by LEDIL
Overview of CA12957_BOOM-XW by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA12957_BOOM-XW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2188-ND
|
DigiKey | ASSEMBLY HEXAG 1 POS 22.2MM D 13 Min Qty: 112 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7341 | Buy Now |
DISTI #
CA12957_BOOM-XW
|
Avnet Americas | ASSEMBLY HEXAG 1 POS 22,2MM (D) 13,7MM(H - Tape and Reel (Alt: CA12957_BOOM-XW) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Reel | 0 |
|
$0.6204 / $1.0472 | Buy Now |
DISTI #
928-CA12957BMXW
|
Mouser Electronics | LED Lighting Reflectors White Reflector RoHS: Compliant | 96 |
|
$1.6100 / $3.3800 | Buy Now |
|
Future Electronics | BOOM Series Hexag 1 Position Ø 22.2 x 13.7 mm Extra Extra Wide Beam Reflector RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 112 Container: Tray | 0Tray |
|
$1.5800 / $1.7000 | Buy Now |
DISTI #
CA12957_BOOM-XW
|
Avnet Americas | ASSEMBLY HEXAG 1 POS 22,2MM (D) 13,7MM(H - Tape and Reel (Alt: CA12957_BOOM-XW) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Reel | 0 |
|
$0.6204 / $1.0472 | Buy Now |
DISTI #
CA12957_BOOM-XW
|
Avnet Silica | ASSEMBLY HEXAG 1 POS 22,2MM (D) 13,7MM(H (Alt: CA12957_BOOM-XW) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA12957_BOOM-XW
|
EBV Elektronik | ASSEMBLY HEXAG 1 POS 22,2MM (D) 13,7MM(H (Alt: CA12957_BOOM-XW) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CA12957_BOOM-XW
CA12957_BOOM-XW CAD Models
CA12957_BOOM-XW Part Data Attributes:
|
CA12957_BOOM-XW
LEDIL
Buy Now
|
Compare Parts:
CA12957_BOOM-XW
LEDIL
|
Samacsys Manufacturer | LEDIL |