Part Details for CA12882_MINNIE-W by LEDIL
Overview of CA12882_MINNIE-W by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for CA12882_MINNIE-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W8225
|
Newark | Tray /Refassy/Round/1 Pos/35Mm (D)/15.8Mm(H) Rohs Compliant: Yes |Ledil CA12882_MINNIE-W RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $3.5200 | Buy Now |
DISTI #
711-2181-ND
|
DigiKey | REFL+HOLDER 1POS 35MM RND 15.8MM Min Qty: 60 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7330 | Buy Now |
DISTI #
CA12882_MINNIE-W
|
Avnet Americas | Round Reflector Assembly For MHD, MK-R LED - Tape and Reel (Alt: CA12882_MINNIE-W) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Container: Reel | 0 |
|
$1.4079 / $1.6287 | Buy Now |
DISTI #
928-CA12882MINW
|
Mouser Electronics | LED Lighting Reflectors Round Reflector RoHS: Compliant | 97 |
|
$2.9700 / $5.2800 | Buy Now |
|
Future Electronics | MINNIE Series 35 mm Diameter 28° Beam Angle Round LED Optic RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.9800 / $3.2200 | Buy Now |
|
Future Electronics | MINNIE Series 35 mm Diameter 28° Beam Angle Round LED Optic RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.6600 / $4.0500 | Buy Now |
DISTI #
CA12882_MINNIE-W
|
Avnet Silica | Round Reflector Assembly For MHD, MK-R LED (Alt: CA12882_MINNIE-W) RoHS: Compliant Min Qty: 120 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CA12882_MINNIE-W
CA12882_MINNIE-W CAD Models
CA12882_MINNIE-W Part Data Attributes
|
CA12882_MINNIE-W
LEDIL
Buy Now
|
Compare Parts:
CA12882_MINNIE-W
LEDIL
|
Samacsys Manufacturer | LEDIL |