Part Details for CA12838_FLARE-MINI-A-PIN by LEDIL
Overview of CA12838_FLARE-MINI-A-PIN by LEDIL
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for CA12838_FLARE-MINI-A-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W8217
|
Newark | Lens, Round, Pmma, Cree Xp-E Series Led, Lens Type:-, Beam Type:Rectangular, Led Lens Color:Transparent, Lens Diameter:16Mm, Lens Shape:Round, Lens Material:Pmma (Polymethylmethacrylate), Product Range:-, Accessory Type:Led Lens Rohs Compliant: Yes |Ledil CA12838_FLARE-MINI-A-PIN RoHS: Compliant Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.2000 | Buy Now |
DISTI #
711-2174-ND
|
DigiKey | LENS CLEAR OVAL ADH TAPE Min Qty: 230 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3279 | Buy Now |
DISTI #
CA12838_FLARE-MINI
|
Avnet Americas | Round Lens Assembly For XP-E LED - Tape and Reel (Alt: CA12838_FLARE-MINI) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1485 / $1.2415 | Buy Now |
DISTI #
928-CA12838FLMNA
|
Mouser Electronics | LED Lighting Lenses Assemblies Rectangular Lens RoHS: Compliant | 726 |
|
$1.9500 / $3.4300 | Buy Now |
DISTI #
E02:0323_06120990
|
Arrow Electronics | Round Optical Lens Clear PMMA Pin/Tape Box RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 6 Weeks Date Code: 2422 | Europe - 1380 |
|
$1.8365 / $2.3236 | Buy Now |
|
Future Electronics | FLARE Series 16 mm Diameter 20+1130° Beam Angle Round LED Optic RoHS: Compliant pbFree: Yes Min Qty: 230 Package Multiple: 230 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.7800 / $2.0200 | Buy Now |
DISTI #
82431979
|
Verical | Round Optical Lens Clear PMMA Pin/Tape Box RoHS: Compliant Min Qty: 230 Package Multiple: 230 Date Code: 2422 | Americas - 1380 |
|
$1.8377 / $2.3252 | Buy Now |
DISTI #
CA12838_FLARE-MINI-A-PIN
|
Avnet Silica | Round Lens Assembly For XP-E LED (Alt: CA12838_FLARE-MINI-A-PIN) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S421400029048
|
Chip1Stop | LEDs RoHS: Compliant | 1380 |
|
$1.1600 / $1.3100 | Buy Now |
DISTI #
CA12838_FLARE-MINI-A-PIN
|
EBV Elektronik | Round Lens Assembly For XP-E LED (Alt: CA12838_FLARE-MINI-A-PIN) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 7 Weeks, 0 Days | EBV - 41400 |
|
Buy Now |