Part Details for CA12802_EVA-D by LEDIL
Overview of CA12802_EVA-D by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA12802_EVA-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1286-ND
|
DigiKey | LENS CLR 21/22DEG DIFF ADH TAPE Min Qty: 1 Lead time: 6 Weeks Container: Tray |
43 In Stock |
|
$1.8811 / $4.4700 | Buy Now |
DISTI #
CA12802_EVA-D
|
Avnet Americas | Round Lens Assembly For LUXEON M, MK-R LED - Tape and Reel (Alt: CA12802_EVA-D) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Container: Reel | 0 |
|
$1.2276 / $1.5708 | Buy Now |
DISTI #
928-CA12802ED
|
Mouser Electronics | LED Lighting Lenses Assemblies Round Assembly 21 Degrees FWHM RoHS: Compliant | 0 |
|
$1.8000 / $4.4700 | Order Now |
|
Future Electronics | EVA Series 37.7mm Optic and Holder 21 degree FWHM for LUXEON M LED RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Container: Tray | 0Tray |
|
$1.8000 / $1.9700 | Buy Now |
|
Future Electronics | EVA Series 37.7mm Optic and Holder 21 degree FWHM for LUXEON M LED RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Container: Tray | 0Tray |
|
$1.8900 / $2.0900 | Buy Now |
DISTI #
CA12802_EVA-D
|
Avnet Americas | Round Lens Assembly For LUXEON M, MK-R LED - Tape and Reel (Alt: CA12802_EVA-D) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Container: Reel | 0 |
|
$1.2276 / $1.5708 | Buy Now |
DISTI #
CA12802_EVA-D
|
Avnet Silica | Round Lens Assembly For LUXEON M, MK-R LED (Alt: CA12802_EVA-D) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA12802_EVA-D
|
EBV Elektronik | Round Lens Assembly For LUXEON M, MK-R LED (Alt: CA12802_EVA-D) RoHS: Compliant Min Qty: 90 Package Multiple: 45 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |