Part Details for CA12589_EMILY-WWW by LEDIL
Overview of CA12589_EMILY-WWW by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA12589_EMILY-WWW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2163-ND
|
DigiKey | LENS CLR 54-70DEG WIDE ADH TAPE Min Qty: 130 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1368 | Buy Now |
DISTI #
CA12589_EMILY-WWW
|
Avnet Americas | LENS ROUND 1 POS 26MM OD 15MM (H) - Tape and Reel (Alt: CA12589_EMILY-WWW) RoHS: Compliant Min Qty: 260 Package Multiple: 130 Container: Reel | 0 |
|
$0.7392 / $1.2936 | Buy Now |
DISTI #
928-CA12589EMILYWWW
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly Round 16.1mm D 6.9mm H RoHS: Compliant | 632 |
|
$1.6800 / $3.6900 | Buy Now |
|
Future Electronics | EMILY Series 26 mm Diameter 70 degree Beam Angle Round LED Optic RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 130 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.1000 / $2.2700 | Buy Now |
DISTI #
80620157
|
Verical | Round Optical Lens Clear PMMA Pin/Tape Box RoHS: Compliant Min Qty: 130 Package Multiple: 130 Date Code: 2346 | Americas - 780 |
|
$1.4685 / $1.8355 | Buy Now |
DISTI #
CA12589_EMILY-WWW
|
Avnet Silica | LENS ROUND 1 POS 26MM OD 15MM (H) (Alt: CA12589_EMILY-WWW) RoHS: Compliant Min Qty: 260 Package Multiple: 130 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA12589_EMILY-WWW
|
EBV Elektronik | LENS ROUND 1 POS 26MM OD 15MM (H) (Alt: CA12589_EMILY-WWW) RoHS: Compliant Min Qty: 260 Package Multiple: 130 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
LENS-LI-EMILY-WWW-12589
|
Maritex | Lens for LED high power, angle: 54 to 78 degrees FWHM, Number of LEDs: 1, Dimensions: round 26mm, Height: 13.4mm, meterial: PMMA, Fastening: tape, pin Min Qty: 1 Package Multiple: 1 | 624 |
|
$1.5660 / $1.8390 | Buy Now |