Part Details for CA12378_TINA2-W by LEDIL
Overview of CA12378_TINA2-W by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA12378_TINA2-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2127-ND
|
DigiKey | LENS CLR 36-55DEG WIDE ADH TAPE Min Qty: 230 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9804 | Buy Now |
DISTI #
CA12378_TINA2-W
|
Avnet Americas | Round Lens Assembly for LUXEON TX LEDs Wide Light Beam - Tape and Reel (Alt: CA12378_TINA2-W) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Container: Reel | 0 |
|
$0.6600 / $1.2012 | Buy Now |
DISTI #
928-CA12378T2W
|
Mouser Electronics | LED Lighting Lenses Assemblies Round Assembly RoHS: Compliant | 1380 |
|
$1.4600 / $3.4200 | Buy Now |
|
Future Electronics | TINA2 Series Round 1 Pos 16mm Dia 9.5mm (H) Wide Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 230 Package Multiple: 230 Container: Tray | 0Tray |
|
$1.5200 / $1.6100 | Buy Now |
DISTI #
CA12378_TINA2-W
|
Avnet Americas | Round Lens Assembly for LUXEON TX LEDs Wide Light Beam - Tape and Reel (Alt: CA12378_TINA2-W) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Container: Reel | 0 |
|
$0.6600 / $1.2012 | Buy Now |
DISTI #
CA12378_TINA2-W
|
Avnet Silica | Round Lens Assembly for LUXEON TX LEDs Wide Light Beam (Alt: CA12378_TINA2-W) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA12378_TINA2-W
|
EBV Elektronik | Round Lens Assembly for LUXEON TX LEDs Wide Light Beam (Alt: CA12378_TINA2-W) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CA12378_TINA2-W
CA12378_TINA2-W CAD Models
CA12378_TINA2-W Part Data Attributes:
|
CA12378_TINA2-W
LEDIL
Buy Now
|
Compare Parts:
CA12378_TINA2-W
LEDIL
|
Samacsys Manufacturer | LEDIL |