Part Details for CA121003-3 by ITT Interconnect Solutions
Results Overview of CA121003-3 by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA121003-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y6049
|
Newark | Dust Cap/Cover, Aluminium Alloy, Dust Cap Rohs Compliant: No |Itt Cannon CA121003-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$21.7900 / $47.0000 | Buy Now |
DISTI #
64T2897
|
Newark | Dust Cap, Size 14S, Aluminium, Accessory Type:Dust Cap, For Use With:Size 14S Style 0, 1, 2, 7, &a... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4100 / $31.2300 | Buy Now |
DISTI #
1003-CA121003-3-ND
|
DigiKey | CA BAYONET Min Qty: 1 Lead time: 17 Weeks Container: Bag |
37 In Stock |
|
$27.1576 / $40.0900 | Buy Now |
DISTI #
CA121003-3
|
Avnet Americas | Connector Accessories Protection Cap Aluminum Alloy - Bulk (Alt: CA121003-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk |
26 |
|
$16.0648 / $25.8224 | Buy Now |
DISTI #
965-CA1210033
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories CAB 14S CAP RECP CHAIN A66 RoHS: Not Compliant | 0 |
|
$29.6400 / $40.3200 | Order Now |
DISTI #
ITTCA121003-3
|
Heilind Electronics | CAB METAL DUSTCAP, LANYARD SIZE 14S, CADMIUM | Americas - 14 in Stock |
|
$15.9300 / $18.0699 | Buy Now |
|
Onlinecomponents.com | Connector Cap (Cover) - For Use With MIL-DTL-5015 Receptacle Style 0, 1, 2, 7 and 9 - Shell Size 14S... more RoHS: Compliant |
799 In Stock |
|
$15.8400 / $36.9500 | Buy Now |
DISTI #
69861078
|
Verical | Connector Accessories Protection Cap Straight Aluminum RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2127 | Americas - 592 |
|
$29.2824 / $43.4706 | Buy Now |
DISTI #
ITTCA121003-3
|
Interstate Connecting Components | CAB METAL DUSTCAP, LANYARD SIZE 14S, CADMIUM | 24 |
|
$15.9300 / $18.0699 | Buy Now |
DISTI #
121003-0003
|
Avnet Abacus | Connector Accessories Protection Cap Aluminum Alloy (Alt: 121003-0003) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CA121003-3
CA121003-3 CAD Models
CA121003-3 Part Data Attributes
|
CA121003-3
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA121003-3
ITT Interconnect Solutions
DUST CAP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Associated Mil-Specs | MIL-C-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | METAL | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 14S |
CA121003-3 Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the CA121003-3 connector.
-
Yes, the CA121003-3 connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial systems.
-
Yes, the CA121003-3 connector is designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to chemicals and fluids.
-
The CA121003-3 connector has a mating cycle life of 500 cycles minimum, making it suitable for applications that require frequent mating and unmating.
-
Yes, the CA121003-3 connector is designed to be compatible with other ITT Interconnect Solutions products, including cable assemblies and adapters.