Part Details for CA121003-2 by ITT Interconnect Solutions
Results Overview of CA121003-2 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA121003-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA121003-2
|
Avnet Americas | Dust Cap / Cover, Plug, Size 12S, Dust Cap, ITT Cannon's CA-B, Aluminium Alloy Body - Bulk (Alt: CA1... more Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3868 / $41.0265 | Buy Now |
DISTI #
ITTCA121003-2
|
Heilind Electronics | 121003-0002 | Americas - 0 in Stock |
|
$30.1343 / $46.0455 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.3500 / $53.2400 | Buy Now |
DISTI #
ITTCA121003-2
|
Interstate Connecting Components | 121003-0002 | 0 |
|
$30.1343 / $46.0455 | Buy Now |
DISTI #
121003-0002
|
Avnet Abacus | CANCA1210032 (Alt: 121003-0002) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.3500 / $53.2400 | Buy Now |
|
Vyrian | Connector Accessories | 15 |
|
RFQ |
Part Details for CA121003-2
CA121003-2 CAD Models
CA121003-2 Part Data Attributes
|
CA121003-2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA121003-2
ITT Interconnect Solutions
DUST CAP
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Associated Mil-Specs | MIL-C-5015 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Shell Sizes | 12S |
CA121003-2 Frequently Asked Questions (FAQ)
-
The recommended torque value is 10-12 in-lbs (1.1-1.4 Nm) for the CA121003-2 connector. However, it's essential to consult the specific application requirements and follow the manufacturer's guidelines.
-
Yes, the CA121003-2 connector is designed to withstand high-vibration environments. ITT Interconnect Solutions has tested the connector to meet the requirements of MIL-DTL-5015, which includes vibration testing. However, it's crucial to ensure proper installation and secure mounting to maintain the connector's integrity.
-
The CA121003-2 connector is designed to operate in a wide range of temperatures (-55°C to 125°C) and can withstand exposure to various chemicals. However, it's essential to consult the datasheet and manufacturer's guidelines for specific environmental requirements and to ensure the connector is properly sealed and protected.
-
The CA121003-2 connector is primarily designed for power and signal applications, but it can support high-speed data transmission up to 1 Gbps. However, the connector's performance may vary depending on the specific application, cable quality, and signal integrity requirements.
-
Yes, ITT Interconnect Solutions recommends following a specific cleaning and maintenance procedure to ensure the connector's reliability and performance. This includes using a soft brush to remove debris, cleaning with a mild solvent, and avoiding the use of harsh chemicals or abrasive materials.