Part Details for CA121003-1701 by ITT Interconnect Solutions
Overview of CA121003-1701 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417011VX20V | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
5962-9221701MRA | Renesas Electronics Corporation | Fast CMOS Octal Transparent Latch | |
2SD1701-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for CA121003-1701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-CA121003-1701-ND
|
DigiKey | CONN DUST CAP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
21 In Stock |
|
$28.0626 / $50.1700 | Buy Now |
DISTI #
CA121003-1701
|
Avnet Americas | - Bulk (Alt: CA121003-1701) Min Qty: 26 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7257 / $29.1004 | Buy Now |
DISTI #
ITTCA121003-1701
|
Heilind Electronics | CA121003-1701 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.2700 / $40.6300 | Buy Now |
DISTI #
ITTCA121003-1701
|
Interstate Connecting Components | CA121003-1701 | 0 |
|
Buy Now | |
DISTI #
121003-1701
|
Avnet Abacus | CAN121003-1701 (Alt: 121003-1701) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.2700 / $40.6300 | Buy Now |
Part Details for CA121003-1701
CA121003-1701 CAD Models
CA121003-1701 Part Data Attributes
|
CA121003-1701
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA121003-1701
ITT Interconnect Solutions
Connector Accessory, Protective Cover
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Used With | CA00COM-B, CA02COM-E-B, CA20COM-E-B |