Part Details for CA12062_EMILY-D by LEDIL
Overview of CA12062_EMILY-D by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA12062_EMILY-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2072-ND
|
DigiKey | LENS CLR 8-14DEG DIFFSR ADH TAPE Min Qty: 1 Lead time: 6 Weeks Container: Tray |
375 In Stock |
|
$1.5529 / $3.6900 | Buy Now |
DISTI #
CA12062_EMILY-D
|
Avnet Americas | Lens Designed And Optimized For XM-L Series Of LEDs - Tape and Reel (Alt: CA12062_EMILY-D) RoHS: Not Compliant Min Qty: 260 Package Multiple: 130 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7392 / $1.2936 | Buy Now |
DISTI #
928-CA12062EMD
|
Mouser Electronics | LED Lighting Lenses Assemblies Round Lens 14 Degrees FWHM RoHS: Compliant | 268 |
|
$1.2800 / $3.6900 | Buy Now |
|
Future Electronics | LEDiL ''EMILY'' Series Ø 26 x 15 mm Transparent 10° Spot Beam Single Lens RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Container: Tray | 520Tray |
|
$1.5600 / $1.6800 | Buy Now |
DISTI #
CA12062_EMILY-D
|
Avnet Silica | Lens Designed And Optimized For XM-L Series Of LEDs (Alt: CA12062_EMILY-D) RoHS: Compliant Min Qty: 260 Package Multiple: 130 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA12062_EMILY-D
|
EBV Elektronik | Lens Designed And Optimized For XM-L Series Of LEDs (Alt: CA12062_EMILY-D) RoHS: Compliant Min Qty: 260 Package Multiple: 130 Lead time: 7 Weeks, 0 Days | EBV - 5200 |
|
Buy Now | |
|
New Advantage Corporation | LEDiL ''EMILY'' Series � 26 x 15 mm Transparent 10� Spot Beam Single Lens RoHS: Compliant Min Qty: 1 Package Multiple: 130 | 260 |
|
$1.2900 / $1.3800 | Buy Now |
Part Details for CA12062_EMILY-D
CA12062_EMILY-D CAD Models
CA12062_EMILY-D Part Data Attributes:
|
CA12062_EMILY-D
LEDIL
Buy Now
|
Compare Parts:
CA12062_EMILY-D
LEDIL
|
Samacsys Manufacturer | LEDIL |