Part Details for CA11934_EMILY-W by LEDIL
Results Overview of CA11934_EMILY-W by LEDIL
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA11934_EMILY-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0483
|
Newark | Lens, Round, 36Deg, Pmma, Xm-L Series Led, Lens Type:Clip-On, Beam Type:Wide, Led Lens Color:Tran... more RoHS: Compliant Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.7200 | Buy Now |
DISTI #
711-2043-ND
|
DigiKey | LENS CLR 34-40DEG WIDE ADH TAPE Min Qty: 1 Lead time: 6 Weeks Container: Tray |
115 In Stock |
|
$1.7024 / $3.8000 | Buy Now |
DISTI #
CA11934_EMILY-W
|
Avnet Americas | LED Lens Assy 1Pos 26mm Rnd 15.1mm - Tape and Reel (Alt: CA11934_EMILY-W) RoHS: Compliant Min Qty: 260 Package Multiple: 130 Container: Reel | 0 |
|
$1.0645 / $1.1760 | Buy Now |
DISTI #
928-CA11934EMILYW
|
Mouser Electronics | LED Lenses & Assemblies Single Lens RoHS: Compliant | 159 |
|
$1.5200 / $3.8700 | Buy Now |
|
Future Electronics | Emily Series Single 26 mm Round 36° to 45° Clear Lens RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 130 Lead time: 6 Weeks Container: Tray |
0 Tray |
|
$1.5000 / $1.6000 | Buy Now |
DISTI #
CA11934
|
TME | LED lens, round, plexiglass PMMA, transparent, 32÷45°, H: 14.7mm Min Qty: 1 | 0 |
|
$1.3700 / $1.9800 | RFQ |
DISTI #
CA11934_EMILY-W
|
IBS Electronics | LENS ROUND 36DEG PMMA XM-L SERIES LED Min Qty: 260 Package Multiple: 1 | 0 |
|
$1.9950 / $2.1280 | Buy Now |
DISTI #
CA11934_EMILY-W
|
Avnet Silica | (Alt: CA11934_EMILY-W) RoHS: Compliant Min Qty: 260 Package Multiple: 130 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA11934_EMILY-W
|
EBV Elektronik | (Alt: CA11934_EMILY-W) RoHS: Compliant Min Qty: 260 Package Multiple: 130 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
LENS-LI-EMILY-W-11934
|
Maritex | Lens for LED high power, angle: 32 to 45 degrees FWHM, Number of LEDs: 1, Dimensions: round 26mm,... more Min Qty: 1 Package Multiple: 1 | 697 |
|
$1.4860 / $3.5830 | Buy Now |