There are no models available for this part yet.
Overview of CA11367_LAURA-O by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA11367_LAURA-O by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CA11367_LAURA-O
|
Avnet Americas | ASSEMBLY SQUARE 1 POS 21,6MM (D) 13,1MM( - Tape and Reel (Alt: CA11367_LAURA-O) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant |
200 Partner Stock |
|
$2.2100 / $2.5900 | Buy Now | ||
DISTI #
C1S418700036869
|
Chip1Stop | LED Lense/Reflector | 200 |
|
$2.8500 / $2.9800 | Buy Now |
CAD Models for CA11367_LAURA-O by LEDIL
Part Data Attributes for CA11367_LAURA-O by LEDIL
CA11367_LAURA-O
LEDIL
|
|
---|---|
Samacsys Manufacturer
|
LEDIL
|
Want to compare parts?
-
CA11367_LAURA-OLEDILVS
-