Part Details for CA11267_HEIDI-O-90 by LEDIL
Overview of CA11267_HEIDI-O-90 by LEDIL
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA11267_HEIDI-O-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T0416
|
Newark | Lens, Round, 10X52Deg, Xp-G Series Led, Lens Type:Clip-On, Beam Type:Oval 90°, Led Lens Color:Transparent, Lens Diameter:21.6Mm, Lens Shape:Round, Lens Material:Pmma (Polymethylmethacrylate), Product Range:-, Accessory Type:Led Lens Rohs Compliant: Yes |Ledil CA11267_HEIDI-O-90 Min Qty: 204 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.1700 | Buy Now |
DISTI #
711-1120-ND
|
DigiKey | LENS CLEAR OVAL ADH TAPE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
796 In Stock |
|
$1.3761 / $3.2700 | Buy Now |
DISTI #
CA11267_HEIDI-O-90
|
Avnet Americas | HEIDI LENS WITH TRANSPARENT COLOR - Tape and Reel (Alt: CA11267_HEIDI-O-90) RoHS: Compliant Min Qty: 204 Package Multiple: 204 Container: Reel | 0 |
|
$0.7392 / $1.2936 | Buy Now |
DISTI #
928-CA11267HEIDIO90
|
Mouser Electronics | LED Lighting Lenses Assemblies Single Lens RoHS: Compliant | 196 |
|
$1.3500 / $3.2700 | Buy Now |
|
Future Electronics | LEDiL ''HEIDI'' Series Ø 21.6 x 11.7 mm 10+52° Oval-90 Beam Single Lens RoHS: Compliant pbFree: Yes Min Qty: 204 Package Multiple: 204 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.5100 / $1.6000 | Buy Now |
|
Future Electronics | LEDiL ''HEIDI'' Series Ø 21.6 x 11.7 mm 10+52° Oval-90 Beam Single Lens RoHS: Compliant pbFree: Yes Min Qty: 204 Package Multiple: 204 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.4400 / $1.5500 | Buy Now |
DISTI #
CA11267
|
TME | LED lens, round, transparent, 8/55°, Mounting: adhesive tape Min Qty: 1 | 166 |
|
$1.5100 / $1.7000 | Buy Now |
DISTI #
CA11267_HEIDI-O-90
|
Avnet Silica | HEIDI LENS WITH TRANSPARENT COLOR (Alt: CA11267_HEIDI-O-90) RoHS: Compliant Min Qty: 204 Package Multiple: 204 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA11267_HEIDI-O-90
|
EBV Elektronik | HEIDI LENS WITH TRANSPARENT COLOR (Alt: CA11267_HEIDI-O-90) RoHS: Compliant Min Qty: 204 Package Multiple: 204 Lead time: 7 Weeks, 0 Days | EBV - 3264 |
|
Buy Now | |
DISTI #
LENS-LI-HEIDI-O-90-11267
|
Maritex | Lens for LED high power, angle: Oval 12 x 49 degrees FWHM, Number of LEDs: 1, Dimensions: round 22mm, Height: 12.1mm, meterial: PMMA, Fastening: tape, pin Min Qty: 1 Package Multiple: 1 | 144 |
|
$1.6150 / $2.0270 | Buy Now |
Part Details for CA11267_HEIDI-O-90
CA11267_HEIDI-O-90 CAD Models
CA11267_HEIDI-O-90 Part Data Attributes:
|
CA11267_HEIDI-O-90
LEDIL
Buy Now
|
Compare Parts:
CA11267_HEIDI-O-90
LEDIL
|
Samacsys Manufacturer | LEDIL |