Part Details for CA11181_BROOKE-S by LEDIL
Overview of CA11181_BROOKE-S by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA11181_BROOKE-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R7759
|
Newark | Reflector, Spot Led, Bxra-C/N/W, Reflector Inner Diameter:19.2Mm, Reflector Overall Height:21.4Mm, Reflector Material:Pc (Polycarbonate), Product Range:-, Accessory Type:Brooke Spot Led Reflector, Beam Angle:12° Rohs Compliant: Yes |Ledil CA11181_BROOKE-S Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $5.9300 | Buy Now |
DISTI #
711-1081-ND
|
DigiKey | REFLECTOR 45MM RND SPOT Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0391 / $7.0800 | Buy Now |
DISTI #
CA11181_BROOKE-S
|
Avnet Americas | Brooke Reflectors For Bridgelux BXRA C/N/W- 0800/1200/2000 Series Of LEDs - Tape and Reel (Alt: CA11181_BROOKE-S) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Container: Reel | 0 |
|
$1.8480 / $2.5256 | Buy Now |
DISTI #
928-CA11181BS
|
Mouser Electronics | LED Lighting Reflectors BXRA-C0800/1200/2000 SNGL REFLCTR & TAPE RoHS: Compliant | 28 |
|
$3.0300 / $7.2300 | Buy Now |
|
Future Electronics | BROOKE Series Round 1 Pos 45 mm Dia 20.1mm (H) Spot Beam Reflector RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 32 Container: Tray | 0Tray |
|
$2.9800 / $3.2600 | Buy Now |
DISTI #
CA11181
|
TME | Spotlight, round, metal, C14370,XHP70, 12÷24°, H: 20.1mm, Ø: 45mm Min Qty: 1 | 83 |
|
$2.8200 / $4.0800 | Buy Now |
DISTI #
CA11181_BROOKE-S
|
Avnet Silica | Brooke Reflectors For Bridgelux BXRA C/N/W- 0800/1200/2000 Series Of LEDs (Alt: CA11181_BROOKE-S) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA11181_BROOKE-S
|
EBV Elektronik | Brooke Reflectors For Bridgelux BXRA C/N/W- 0800/1200/2000 Series Of LEDs (Alt: CA11181_BROOKE-S) RoHS: Compliant Min Qty: 96 Package Multiple: 32 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CA11181_BROOKE-S
CA11181_BROOKE-S CAD Models
CA11181_BROOKE-S Part Data Attributes:
|
CA11181_BROOKE-S
LEDIL
Buy Now
|
Compare Parts:
CA11181_BROOKE-S
LEDIL
|
Samacsys Manufacturer | LEDIL |