Part Details for CA11016_TINA2-RS by LEDIL
Overview of CA11016_TINA2-RS by LEDIL
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA11016_TINA2-RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1982-ND
|
DigiKey | LENS CLR 11-16DEG SPOT ADH TAPE Min Qty: 230 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9804 | Buy Now |
DISTI #
CA11016_TINA2-RS
|
Avnet Americas | ASSEMBLY ROUND 1 POS 16.1MM OD 9.7MM (H) - Tape and Reel (Alt: CA11016_TINA2-RS) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Container: Reel | 0 |
|
$0.6600 / $1.2012 | Buy Now |
DISTI #
928-CA11016TINA2RS
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly round RoHS: Compliant | 617 |
|
$1.8600 / $3.4200 | Buy Now |
|
Future Electronics | TINA2 Series 16.1 mm Diameter 11° Beam Angle Round LED Assembly RoHS: Compliant pbFree: Yes Min Qty: 230 Package Multiple: 230 Container: Tray | 0Tray |
|
$1.4100 / $1.4800 | Buy Now |
DISTI #
67368153
|
Verical | Round Optical Lens Black PMMA Tape Box RoHS: Compliant Min Qty: 230 Package Multiple: 230 Date Code: 2312 | Americas - 1610 |
|
$1.2432 / $1.3099 | Buy Now |
DISTI #
CA11016_TINA2-RS
|
Avnet Americas | ASSEMBLY ROUND 1 POS 16.1MM OD 9.7MM (H) - Tape and Reel (Alt: CA11016_TINA2-RS) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Container: Reel | 0 |
|
$0.6600 / $1.2012 | Buy Now |
DISTI #
CA11016
|
TME | LED lens, round, plexiglass PMMA, transparent, 11÷16°, H: 9.7mm Min Qty: 1 | 594 |
|
$1.2700 / $1.8100 | Buy Now |
DISTI #
CA11016_TINA2-RS
|
Avnet Silica | ASSEMBLY ROUND 1 POS 16.1MM OD 9.7MM (H) (Alt: CA11016_TINA2-RS) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CA11016_TINA2-RS
|
EBV Elektronik | ASSEMBLY ROUND 1 POS 16.1MM OD 9.7MM (H) (Alt: CA11016_TINA2-RS) RoHS: Compliant Min Qty: 230 Package Multiple: 230 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |