Part Details for CA10B4,AL by SERPAC Electronic Enclosures
Overview of CA10B4,AL by SERPAC Electronic Enclosures
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA10B4,AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70196036
|
RS | Enclosure, Plastic, 3.32 in., 2.47 in., 1.08 in., Gray, Circuit Board Mounting | Serpac CA10B4,AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4100 / $7.2100 | RFQ |