Part Details for CA10B3,BK by SERPAC Electronic Enclosures
Overview of CA10B3,BK by SERPAC Electronic Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA10B3,BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SRCA10-3B-ND
|
DigiKey | KEY FOB ABS BLACK 3.4"L X 2.56"W Min Qty: 1 Lead time: 2 Weeks Container: Box |
93 In Stock |
|
$8.1486 / $11.2900 | Buy Now |
DISTI #
635-CA-10-3-B
|
Mouser Electronics | Enclosures, Boxes, & Cases 3.32 X 2.47 X 1.08 3-Button Black RoHS: Compliant | 0 |
|
$8.1600 / $9.0700 | Order Now |
DISTI #
70196032
|
RS | Enclosure, Plastic, 3.32 in., 2.47 in., 1.08 in., Gray, Circuit Board Mounting | Serpac CA10B3,BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8100 / $15.2200 | RFQ |