There are no models available for this part yet.
Overview of CA10B3,AL by SERPAC Electronic Enclosures
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CA10B3,AL by SERPAC Electronic Enclosures
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SRCA10-3A-ND
|
DigiKey | KEY FOB ABS ALM 3.4"L X 2.56"W Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$16.4500 | Buy Now | |
DISTI #
70196031
|
RS | Enclosure, Plastic, 3.32 in., 2.47 in., 1.08 in., Gray, Circuit Board Mounting | Serpac CA10B3,AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.0700 / $15.0200 | RFQ |