Part Details for CA10715_BOOM-S by LEDIL
Overview of CA10715_BOOM-S by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA10715_BOOM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R7707
|
Newark | Reflector, Spot Led, Acriche Ax3221/P7, Reflector Inner Diameter:19.7Mm, Reflector Overall Height:14.34Mm, Reflector Material:Pc (Polycarbonate), Product Range:-, Accessory Type:Boom Spot Led Reflector, Beam Angle:9°/12° Rohs Compliant: Yes |Ledil CA10715_BOOM-S Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9800 / $10.4000 | Buy Now |
DISTI #
711-1169-ND
|
DigiKey | REFLECTOR 22.20MM RND SPOT Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1181 In Stock |
|
$1.4250 / $2.4000 | Buy Now |
DISTI #
CA10715_BOOM-S
|
Avnet Americas | Boom Reflector For Acriche AX3221 And P7 LEDs - Tape and Reel (Alt: CA10715_BOOM-S) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Reel | 0 |
|
$0.7392 / $1.2012 | Buy Now |
DISTI #
928-CA10715BS
|
Mouser Electronics | LED Lighting Reflectors ACRICHE P7 SNGL REFLECTOR-TAPE RoHS: Compliant | 365 |
|
$1.3100 / $2.4000 | Buy Now |
|
Future Electronics | BOOM Series Hexag 1 Position Ø 22.2 x 14.34 mm Spot Beam Reflector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 3Tray |
|
$1.4000 / $1.6000 | Buy Now |
|
Future Electronics | BOOM Series Hexag 1 Position Ø 22.2 x 14.34 mm Spot Beam Reflector RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 112 Container: Tray | 0Tray |
|
$1.4100 / $1.5100 | Buy Now |
DISTI #
CA10715_BOOM-S
|
Avnet Americas | Boom Reflector For Acriche AX3221 And P7 LEDs - Tape and Reel (Alt: CA10715_BOOM-S) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Reel | 0 |
|
$0.7392 / $1.2012 | Buy Now |
DISTI #
1817770
|
Farnell | SSC P7 & ACRICHE REF, TAPE BASE, SPOT RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$1.4969 / $3.3432 | Buy Now |
Part Details for CA10715_BOOM-S
CA10715_BOOM-S CAD Models
CA10715_BOOM-S Part Data Attributes:
|
CA10715_BOOM-S
LEDIL
Buy Now
|
Compare Parts:
CA10715_BOOM-S
LEDIL
|
Samacsys Manufacturer | LEDIL |