Part Details for CA10569_OSS-2-M by LEDIL
Overview of CA10569_OSS-2-M by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA10569_OSS-2-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R4733
|
Newark | Tape Sheet /Assembly/Square/1 Pos/21,6 + 21,6Mm (D)/ Rohs Compliant: Yes |Ledil CA10569_OSS-2-M RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1500 | Buy Now |
DISTI #
711-1962-ND
|
DigiKey | LENS CLR 24DEG MEDIUM ADH TAPE Min Qty: 180 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1368 | Buy Now |
DISTI #
CA10569_OSS-2-M
|
Avnet Americas | ASSEMBLY SQUARE 1 POS 21.6 + 21.6MM OD 13.9MM (H) - Tape and Reel (Alt: CA10569_OSS-2-M) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Container: Reel | 0 |
|
$0.8398 / $1.1214 | Buy Now |
DISTI #
928-CA10569O2M
|
Mouser Electronics | LED Lighting Lenses Assemblies OSRAM DRAGON SNGL LENS HLDR & TAPE RoHS: Compliant | 0 |
|
$1.9700 / $2.4700 | Order Now |
|
Future Electronics | ROSE Series Square 1 Pos 21.6 x 21.6mm Medium Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 180 Container: Tray | 0Tray |
|
$2.0200 / $2.1400 | Buy Now |
DISTI #
CA10569_OSS-2-M
|
EBV Elektronik | ASSEMBLY SQUARE 1 POS 21.6 + 21.6MM OD 13.9MM (H) (Alt: CA10569_OSS-2-M) RoHS: Compliant Min Qty: 360 Package Multiple: 180 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |