Part Details for CA10241_SPUTNIK-W by LEDIL
Overview of CA10241_SPUTNIK-W by LEDIL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA10241_SPUTNIK-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA10241_SPUTNIK-W
|
Avnet Americas | LENS ROUND 1 POS 26MM OD 16.7MM (H) - Tape and Reel (Alt: CA10241_SPUTNIK-W) RoHS: Compliant Min Qty: 308 Package Multiple: 77 Container: Reel | 0 |
|
RFQ | |
DISTI #
CA10241_SPUTNIK-W
|
Avnet Americas | LENS ROUND 1 POS 26MM OD 16.7MM (H) - Tape and Reel (Alt: CA10241_SPUTNIK-W) RoHS: Compliant Min Qty: 308 Package Multiple: 77 Container: Reel | 0 |
|
RFQ |
Part Details for CA10241_SPUTNIK-W
CA10241_SPUTNIK-W CAD Models
CA10241_SPUTNIK-W Part Data Attributes:
|
CA10241_SPUTNIK-W
LEDIL
Buy Now
|
Compare Parts:
CA10241_SPUTNIK-W
LEDIL
|
Samacsys Manufacturer | LEDIL |