There are no models available for this part yet.
Overview of CA101-73 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CA101-73 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50B1582
|
Newark | Ca101-73 Rohs Compliant: Yes |Carling Technologies CA101-73 RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0700 / $12.2300 | Buy Now | |
DISTI #
432-CA101-73-ND
|
DigiKey | SWITCH TOGGLE SPST 10A 125V Min Qty: 13 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8315 | Buy Now | |
DISTI #
691-CA101-73
|
Mouser Electronics | Toggle Switches CA10173 | 0 |
|
$7.9000 / $9.8000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4300 / $7.7800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.4300 / $7.7800 | Buy Now |