There are no models available for this part yet.
Overview of CA10 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R02PACA10N9LF | Amphenol Communications Solutions | Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type B ,Press Fit Tail,125 Signal Pin, 250 mating cycles and ROHS Compliant | |
HM2R02PACA10N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric series-5-row receptacle Module Type B with 125 signal pins | |
SIT9045AA-13G33SCA100.000000 | SiTime | 1 to 150 MHz, Spread-spectrum, Extended Temperature (-55°C to 125 °C) |