Part Details for CA1-B9-34-610-121-C by Carling Technologies
Overview of CA1-B9-34-610-121-C by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA1-B9-34-610-121-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CA1-B9-34-610-121-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.4750 | Buy Now |
DISTI #
691-CA1B934610121C
|
Mouser Electronics | Circuit Breakers CA1B934610121C | 1 |
|
$45.8100 / $68.4600 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC/80VDC RoHS: Compliant | 0 |
|
$21.8300 / $59.6700 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 10A 277VAC/80VDC RoHS: Compliant | 0 |
|
$21.8300 / $59.6700 | Buy Now |