Part Details for CA0912C800405012 by Amphenol Corporation
Overview of CA0912C800405012 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for CA0912C800405012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-CA0912C800405012
|
Mouser Electronics | Sensor Cables / Actuator Cables M16 4 Position Circular Molded, Std. Strain relief, M-F, 18AWG, COMMUNICATION & DATA, UL 300V Flexible Cable Assy, 5 Meter RoHS: Compliant | 0 |
|
$44.5700 / $50.9700 | Order Now |