Part Details for CA091 60 4400 100 by Amphenol Sine Systems
Overview of CA091 60 4400 100 by Amphenol Sine Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM4400BRWZ | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I | |
ADUM4400BRIZ | Analog Devices | 8mm creepage 4-Ch 5kV En ESD D | |
ADUM4400WARWZ-RL | Analog Devices | Quad-Ch 5kV Enhanced ESD Dig I |
Price & Stock for CA091 60 4400 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8443
|
Newark | Aisg Ret Cable Assembly With Ip68 Straight Male/Female Cable Connectors, 100 Meter, Pe Cable, 4 Pin Rohs Compliant: Yes |Amphenol Sine/tuchel CA091 60 4400 100 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$310.1200 / $339.2000 | Buy Now |
DISTI #
64951279
|
Verical | AISG RET Cable Assembly Circular with IP68 straight male / female cable connectors, 100 meter, PE cable RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$431.9800 / $449.9800 | Buy Now |