Part Details for CA07A16-12P-B-F80 by ITT Interconnect Solutions
Overview of CA07A16-12P-B-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA07A16-12P-B-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T0042
|
Newark | Ca Bayonet |Itt Cannon CA07A16-12P-B-F80 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.6900 / $73.2800 | Buy Now |
DISTI #
CA07A16-12P-B-F80-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$73.4745 | Buy Now |
DISTI #
CA07A16-12P-B-F80
|
Avnet Americas | - Bulk (Alt: CA07A16-12P-B-F80) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$55.9820 / $70.6230 | Buy Now |
DISTI #
965-121575-3011
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$73.4400 | Order Now |
DISTI #
ITTCA07A16-12P-B-F80
|
Heilind Electronics | CA07A16-12P-B-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$68.0000 / $191.1600 | Buy Now | |
DISTI #
ITTCA07A16-12P-B-F80
|
Interstate Connecting Components | CA07A16-12P-B-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$68.0000 / $191.1600 | Buy Now |
Part Details for CA07A16-12P-B-F80
CA07A16-12P-B-F80 CAD Models
CA07A16-12P-B-F80 Part Data Attributes
|
CA07A16-12P-B-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA07A16-12P-B-F80
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 1 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Unique Insert Number | 16-12 |