-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T0040
|
Newark | Ca Bayonet |Itt Cannon CA07A10SL-4S-B-F80 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.9600 | Buy Now |
DISTI #
CA07A10SL-4S-B-F80-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$95.6690 | Buy Now |
DISTI #
CA07A10SL-4S-B-F80
|
Avnet Americas | - Bulk (Alt: CA07A10SL-4S-B-F80) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$72.8985 / $91.9562 | Buy Now |
DISTI #
965-121575-2754
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$95.6300 | Order Now |
DISTI #
ITTCA07A10SL-4S-B-F80
|
Heilind Electronics | CA07A10SL-4S-B-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$88.5400 / $248.9000 | Buy Now | |
DISTI #
ITTCA07A10SL-4S-B-F80
|
Interstate Connecting Components | CA07A10SL-4S-B-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$88.5400 / $248.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA07A10SL-4S-B-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA07A10SL-4S-B-F80
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 10SL-4 |