-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA07A10SL-3S-B-F80
|
Avnet Americas | - Bulk (Alt: CA07A10SL-3S-B-F80) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$73.2895 / $92.4616 | Buy Now |
DISTI #
965-CA07A10SL3SBF80
|
Mouser Electronics | D-Sub Standard Connectors CA07A10SL3SBF80 RoHS: Not Compliant | 0 |
|
$96.1800 | Order Now |
DISTI #
ITTCA07A10SL-3S-B-F80
|
Heilind Electronics | CA07A10SL-3S-B-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$89.0200 / $250.2700 | Buy Now | |
DISTI #
ITTCA07A10SL-3S-B-F80
|
Interstate Connecting Components | CA07A10SL-3S-B-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$89.0200 / $250.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CA07A10SL-3S-B-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA07A10SL-3S-B-F80
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |