Part Details for CA06R20-29S-F80-A233 by ITT Interconnect Solutions
Overview of CA06R20-29S-F80-A233 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G40HA2331HR | Amphenol Communications Solutions | Mini-SAS HD Internal Connectors, High Speed Input Output Connectors, Right angle press fit ,1x2 tray package 85ohm. | |
OPA2333AIDGKRG4 | Texas Instruments | 1.8V, 17µA, 2 channels, microPower, Precision, Zero Drift CMOS Op Amp 8-VSSOP -40 to 125 | |
OPA2335AIDGKTG4 | Texas Instruments | 0.05uV/C max, Single-Supply CMOS Operational Amplifier 8-VSSOP -40 to 85 |
Price & Stock for CA06R20-29S-F80-A233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T0037
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon CA06R20-29S-F80-A233 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7900 / $58.8900 | Buy Now |
DISTI #
CA06R20-29S-F80-A2
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 17 POS Crimp ST Cable Mount 17 Terminal 1 Port - Bulk (Alt: CA06R20-29S-F80-A2) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$44.2497 / $55.9398 | Buy Now |
DISTI #
965-121571-0843
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$58.1900 / $61.5900 | Order Now |
DISTI #
ITTCA06R20-29S-F80-A233
|
Heilind Electronics | CA06R20-29S-F80-A233 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.5200 / $105.1500 | Buy Now |
DISTI #
ITTCA06R20-29S-F80-A233
|
Interstate Connecting Components | CA06R20-29S-F80-A233 | 0 |
|
Buy Now | |
DISTI #
121571-0843
|
Avnet Abacus | Conn MIL-C-5015 Circular SKT 17 POS Crimp ST Cable Mount 17 Terminal 1 Port (Alt: 121571-0843) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$51.5200 / $105.1500 | Buy Now |
Part Details for CA06R20-29S-F80-A233
CA06R20-29S-F80-A233 CAD Models
CA06R20-29S-F80-A233 Part Data Attributes
|
CA06R20-29S-F80-A233
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06R20-29S-F80-A233
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 27 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 17 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 | |
Unique Insert Number | 20-29 |