Part Details for CA06R10SL-4SA206 by ITT Interconnect Solutions
Overview of CA06R10SL-4SA206 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA06R10SL-4SA206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA06R10SL-4SA206-ND
|
DigiKey | CONN PLUG FMALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
289 In Stock |
|
$42.4900 / $70.8100 | Buy Now |
DISTI #
695-CA06R10SL-4SA206
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S SKT PLUG RoHS: Compliant | 0 |
|
$60.6400 / $75.2500 | Order Now |
DISTI #
CA06R10SL-4SA206
|
TTI | Circular MIL Spec Connector ER 2C 2#16S SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$48.3600 | Buy Now |