Part Details for CA06PG18-1S-B-F80-A232-F0 by ITT Interconnect Solutions
Results Overview of CA06PG18-1S-B-F80-A232-F0 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA06PG18-1S-B-F80-A232-F0 Information
CA06PG18-1S-B-F80-A232-F0 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CA06PG18-1S-B-F80-A232-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T0024
|
Newark | Ca Bayonet |Itt Cannon CA06PG18-1S-B-F80-A232-F0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0300 / $56.2500 | Buy Now |
DISTI #
CA06PG18-1S-B-F80-A232-F0-ND
|
DigiKey | CONN PLUG HSG FMALE 10POS INLINE Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.1496 | Buy Now |
DISTI #
CA06PG18-1S-B-F80-A232-F0
|
Avnet Americas | - Bulk (Alt: CA06PG18-1S-B-F80-A232-F0) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$45.8112 / $49.1144 | Buy Now |
DISTI #
965-121575-3166
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$56.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.6000 / $138.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$50.6000 / $138.5800 | Buy Now |
Part Details for CA06PG18-1S-B-F80-A232-F0
CA06PG18-1S-B-F80-A232-F0 CAD Models
CA06PG18-1S-B-F80-A232-F0 Part Data Attributes
|
CA06PG18-1S-B-F80-A232-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06PG18-1S-B-F80-A232-F0
ITT Interconnect Solutions
MIL Series Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 18-1 |