Part Details for CA06PG14S-2P by ITT Interconnect Solutions
Results Overview of CA06PG14S-2P by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA06PG14S-2P Information
CA06PG14S-2P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CA06PG14S-2P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1724675
|
Farnell | CIRCULAR, SIZE 14S, 4 WAY PIN COO: Great Britain RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 50 |
|
$59.0633 / $66.8334 | Buy Now |
|
DISTI #
20686815
|
Verical | Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$25.3995 / $35.7237 | Buy Now |
|
DISTI #
CA06PG14S-2P
|
PEI Genesis | ER 4C 4#16S PIN PLUG | 0 |
|
Buy Now |
US Tariff Estimator: CA06PG14S-2P by ITT Interconnect Solutions
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CA06PG14S-2P
CA06PG14S-2P Part Data Attributes
|
|
CA06PG14S-2P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06PG14S-2P
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-C-5015 | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Mil Series Connector | |
| Contact Gender | Male | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Environmental Characteristics | Corrosion Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Option | General Purpose | |
| Shell Finish | Chromate | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 14s | |
| Termination Type | Solder | |
| Total Number of Contacts | 4 |