Part Details for CA06EW14S-6S-B-14-A233 by ITT Interconnect Solutions
Overview of CA06EW14S-6S-B-14-A233 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-23-33N-100.000000 | SiTime | SIT8918BA-23-33N-100.000000 | |
SIT9375AB-01A2-3300-156.250000 | SiTime | SIT9375AB-01A2-3300-156.250000 | |
SIT9375AI-01A2-3310-644.531250 | SiTime | SIT9375AI-01A2-3310-644.531250 |
Price & Stock for CA06EW14S-6S-B-14-A233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA06EW14S-6S-B-14-
|
Avnet Americas | - Bulk (Alt: CA06EW14S-6S-B-14-) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$42.4875 / $68.5980 | Buy Now |
DISTI #
965-C6EW14S6SB14233
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$51.3000 | Order Now |
DISTI #
ITTCA06EW14S-6S-B-14-A233
|
Heilind Electronics | CA06EW14S-6S-B-14-A233 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.0300 / $126.0700 | Buy Now |
DISTI #
ITTCA06EW14S-6S-B-14-A233
|
Interstate Connecting Components | CA06EW14S-6S-B-14-A233 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$46.0300 / $126.0700 | Buy Now |
Part Details for CA06EW14S-6S-B-14-A233
CA06EW14S-6S-B-14-A233 CAD Models
CA06EW14S-6S-B-14-A233 Part Data Attributes
|
CA06EW14S-6S-B-14-A233
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA06EW14S-6S-B-14-A233
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | YES | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |