Part Details for CA06DT36-5P-B-F80-D41-A240 by ITT Interconnect Solutions
Overview of CA06DT36-5P-B-F80-D41-A240 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417751RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
D6417750RBA240HVU0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
FCE17B25SA240 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 25pin, Socket, 820pF |
Price & Stock for CA06DT36-5P-B-F80-D41-A240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA06DT36-5P-B-F80-
|
Avnet Americas | Conn Bayonet Coupling Pin 4 POS Crimp ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: CA06DT36-5P-B-F80-) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$140.6625 / $227.1060 | Buy Now |
DISTI #
965-C6DT365PBD4124
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$161.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$155.5900 / $456.6700 | Buy Now |
DISTI #
121575-4811
|
Avnet Abacus | Conn Bayonet Coupling Pin 4 POS Crimp ST Cable Mount 4 Terminal 1 Port (Alt: 121575-4811) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$155.5900 / $456.6700 | Buy Now |