Part Details for CA06COME14S-7PB01A176 by ITT Interconnect Solutions
Overview of CA06COME14S-7PB01A176 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA06COME14S-7PB01A176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1657
|
Newark | Circular, Size 14S, 3Ways, Pin, Product Range:Ca-Com-B Series, Mil-Dtl-5015 Series Equivalent, Circular Connector Shell Style:Straight Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Pin, Coupling Style:Reverse Bayonet, Rohs Compliant: No |Itt Cannon CA06COME14S-7PB01A176 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$25.6400 / $47.9900 | Buy Now |
DISTI #
ICA06COME14S-7PB01A176-ND
|
DigiKey | CONN PLUG MALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
126 In Stock |
|
$21.2900 / $46.1300 | Buy Now |
DISTI #
CAN CA06COME14S-7
|
Avnet Americas | Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal Single Port - Bulk (Alt: CAN CA06COME14S-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-06COMS7PB01A176
|
Mouser Electronics | Circular MIL Spec Connector CAC 3C 3#16S PIN PLUG RoHS: Compliant | 0 |
|
$39.0500 / $57.8300 | Order Now |