Part Details for CA06COME10SL-3P01 by ITT Interconnect Solutions
Overview of CA06COME10SL-3P01 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
103P010BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Plug, 10P | |
103P012BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Plug, 12P |
Price & Stock for CA06COME10SL-3P01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA06COME10SL-3P01-ND
|
DigiKey | CONN PLUG MALE 3POS SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
113 In Stock |
|
$13.6400 / $29.5500 | Buy Now |
DISTI #
CA06COME10SL-3P01
|
PEI Genesis | CAC 3C 3#16S PIN PLUG Min Qty: 1 | 387 |
|
$11.5000 / $24.9200 | Buy Now |