There are no models available for this part yet.
Overview of CA06COM-PG18-10P-B by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for CA06COM-PG18-10P-B by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35P5349
|
Newark | Ca Bayonet |Itt Cannon CA06COM-PG18-10P-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.9000 / $46.9200 | Buy Now | |
DISTI #
CA06COM-PG18-10P-B-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.0458 | Buy Now | |
DISTI #
CA06COM-PG18-10P-B
|
Avnet Americas | - Bulk (Alt: CA06COM-PG18-10P-B) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$39.0000 / $62.9000 | Buy Now | |
DISTI #
CA06COM-PG18-10P-B
|
Avnet Americas | - Bulk (Alt: CA06COM-PG18-10P-B) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$40.1000 / $64.6945 | Buy Now | |
DISTI #
965-121576-0143
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$47.0300 | Order Now | |
DISTI #
ITTCA06COM-PG18-10P-B
|
Heilind Electronics | CA06COM-PG18-10P-B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.2100 / $115.6000 | Buy Now | ||
DISTI #
20686234
|
Verical | Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 104 |
|
$35.2503 / $46.7864 | Buy Now | |
DISTI #
ITTCA06COM-PG18-10P-B
|
Interstate Connecting Components | CA06COM-PG18-10P-B | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$42.2100 / $115.6000 | Buy Now |
CAD Models for CA06COM-PG18-10P-B by ITT Interconnect Solutions
Part Data Attributes for CA06COM-PG18-10P-B by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
4
|
Contact Sizes
|
25
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Other Description
|
STRAIGHT PLUG
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
18
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
Unique Insert Number
|
18-10
|