There are no models available for this part yet.
Overview of CA06COM-E20-27S-B-01 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CA06COM-E20-27S-B-01 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35P5209
|
Newark | Ca Bayonet |Itt Cannon CA06COM-E20-27S-B-01 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.4500 / $57.7000 | Buy Now | |
DISTI #
CA06COM-E20-27S-B-01-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$57.8525 | Buy Now | |
DISTI #
965-121531-0023
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$57.8400 | Order Now | |
DISTI #
ITTCA06COM-E20-27S-B-01
|
Heilind Electronics | CA06COM-E20-27S-B-01 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.9000 / $142.1500 | Buy Now | ||
DISTI #
20881831
|
Verical | Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 357 |
|
$41.5122 / $55.0977 | Buy Now | |
DISTI #
57906656
|
Verical | Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$52.4903 / $81.1206 | Buy Now | |
DISTI #
ITTCA06COM-E20-27S-B-01
|
Interstate Connecting Components | CA06COM-E20-27S-B-01 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$51.9000 / $142.1500 | Buy Now |
CAD Models for CA06COM-E20-27S-B-01 by ITT Interconnect Solutions
Part Data Attributes for CA06COM-E20-27S-B-01 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
14
|
Contact Sizes
|
15
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Other Description
|
STRAIGHT PLUG
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
14
|
Unique Insert Number
|
20-27
|