Part Details for CA05P4S14THSG by TDK Epcos
Overview of CA05P4S14THSG by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Part Details for CA05P4S14THSG
CA05P4S14THSG CAD Models
CA05P4S14THSG Part Data Attributes
|
CA05P4S14THSG
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
CA05P4S14THSG
TDK Epcos
METAL-OXIDE VARISTOR (MOV),14V V(RMS),LLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | LLCC, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.03 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Package Style | LLCC | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) | |
Working Voltage | 16 V |