Part Details for CA0441-000 by TE Connectivity
Overview of CA0441-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CA0441-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA0441-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 8 (Alt: CA0441-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$169.4952 / $203.9688 | Buy Now |
DISTI #
RYCTX40AB45-2208
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTX40AB45-2208 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TX40AB45-2208 | 0 |
|
$175.9600 / $436.0500 | Buy Now |
DISTI #
CA0441-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel Entry Size 8 (Alt: CA0441-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$169.4952 / $203.9688 | Buy Now |
DISTI #
RYCTX40AB45-2208
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTX40AB45-2208 | 0 |
|
Buy Now | |
DISTI #
000000000005140950
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TX40AB45-2208 Min Qty: 1 | 0 |
|
$108.6300 / $221.8000 | Buy Now |
|
Master Electronics | TX40AB45-2208 | 0 |
|
$175.9600 / $436.0500 | Buy Now |
Part Details for CA0441-000
CA0441-000 CAD Models
CA0441-000 Part Data Attributes:
|
CA0441-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CA0441-000
TE Connectivity
Circular Connector Adapter
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |