Part Details for CA04-41YWA by Kingbright
Overview of CA04-41YWA by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA04-41YWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997725
|
Sager | LED Displays & Accessories | 0 |
|
Buy Now |
Part Details for CA04-41YWA
CA04-41YWA CAD Models
CA04-41YWA Part Data Attributes
|
CA04-41YWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
CA04-41YWA
Kingbright
7 SEG NUMERIC DISPLAY, YELLOW, 10.16mm, ROHS COMPLIANT PACKAGE-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | IC COMPATIBLE | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 4 DIGITS WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 590 nm |