Part Details for CA02L24-20P by ITT Interconnect Solutions
Overview of CA02L24-20P by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Price & Stock for CA02L24-20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-CA02L2420P
|
Mouser Electronics | Circular MIL Spec Connector ER 11C 9#16 2#12 PIN RECP BOX | 0 |
|
$74.8600 / $92.9000 | Order Now |
DISTI #
37241238
|
Verical | Conn Circular PIN 11 POS Solder ST Box Mount 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$66.1709 | Buy Now |
DISTI #
CA02L24-20P
|
PEI Genesis | ER 11C 9#16 2#12 PIN RECP BOX Min Qty: 1 | 1 |
|
$80.4300 | Buy Now |
Part Details for CA02L24-20P
CA02L24-20P CAD Models
CA02L24-20P Part Data Attributes
|
CA02L24-20P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA02L24-20P
ITT Interconnect Solutions
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |