Part Details for CA02J76207DQ by C&K
Overview of CA02J76207DQ by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA02J76207DQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M0038
|
Newark | Rocker Switch, straight, spst, on-Off, quick Connect Terminal, rocker |C&k Components CA02J76207DQ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 396 |
|
$8.8300 / $11.9700 | Buy Now |
DISTI #
35971135
|
Verical | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 372.85VA Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 396 |
|
$4.3000 / $4.5500 | Buy Now |
Part Details for CA02J76207DQ
CA02J76207DQ CAD Models
CA02J76207DQ Part Data Attributes
|
CA02J76207DQ
C&K
Buy Now
Datasheet
|
Compare Parts:
CA02J76207DQ
C&K
ROCKER SWITCH, SPST, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | GREEN | |
Actuator Finish | MATTE | |
Actuator Length | 0.294 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | CURVED ROCKER | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 14 mm | |
Body Height | 19.66 mm | |
Body Length or Diameter | 31.09 mm | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.394 inch | |
Terminal Material | COPPER | |
Termination Type | QUICK CONNECT |