Part Details for CA02EW32-8SZB-A240 by ITT Interconnect Solutions
Overview of CA02EW32-8SZB-A240 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89HP0608SZBABI | Renesas Electronics Corporation | SAS/SATA Signal Repeater | |
89HP0608SZBABG8 | Renesas Electronics Corporation | SAS/SATA Signal Repeater | |
89HP0608SZBABGI | Renesas Electronics Corporation | SAS/SATA Signal Repeater |
Part Details for CA02EW32-8SZB-A240
CA02EW32-8SZB-A240 CAD Models
CA02EW32-8SZB-A240 Part Data Attributes
|
CA02EW32-8SZB-A240
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA02EW32-8SZB-A240
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6,24 | |
Contact Sizes | 12,16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 280 | |
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | Z | |
Shell Finish | ZINC NICKEL PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
Unique Insert Number | 32-8 |