Part Details for CA02COM-L24-28P-B by ITT Interconnect Solutions
Results Overview of CA02COM-L24-28P-B by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA02COM-L24-28P-B Information
CA02COM-L24-28P-B by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CA02COM-L24-28P-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P5075
|
Newark | Ca Bayonet |Itt Cannon CA02COM-L24-28P-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8900 / $39.6400 | Buy Now |
DISTI #
CA02COM-L24-28P-B-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.0714 | Buy Now |
DISTI #
CA02COM-L24-28P-B
|
Avnet Americas | - Bulk (Alt: CA02COM-L24-28P-B) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2288 / $31.5495 | Buy Now |
DISTI #
965-CA02COM-L24-28PB
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$29.2100 | Order Now |
DISTI #
ITTCA02COM-L24-28P-B
|
Heilind Electronics | CA02COM-L24-28P-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.0100 / $60.7600 | Buy Now |
DISTI #
ITTCA02COM-L24-28P-B
|
Interstate Connecting Components | CA02COM-L24-28P-B | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.0100 / $60.7600 | Buy Now |
Part Details for CA02COM-L24-28P-B
CA02COM-L24-28P-B CAD Models
CA02COM-L24-28P-B Part Data Attributes
|
CA02COM-L24-28P-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA02COM-L24-28P-B
ITT Interconnect Solutions
MIL Series Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 24 | |
Contact Sizes | 15 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | BOX MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
Unique Insert Number | 24-28 |